Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda HWS-30A-24/A Enclosed Power Supply 24VDC

TDK-Lambda HWS-30A-24/A Enclosed Power Supply 24VDC

Order Code:  

63-9531

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: HWS-30A-24/A  Copy to clipboard EAN-13: 4016138901443
 Report an error

Discontinued

This 24V DC 30W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved
Number of Outputs 1
Output Voltage Max. 28.8V
Output Current Max. 1.3A
Power Rating 30W
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Temperature Range -10 to +70°C
Dimensions 26.5 x 82 x 95mm
Output Current Min. N/A
Output Voltage Min. 19.2V
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review