Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda HWS300-5 Switch Mode Power Supply

TDK-Lambda HWS300-5 Switch Mode Power Supply

Order Code:  

51-4034

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: HWS300-5  Copy to clipboard EAN-13: 4016138468656
 Report an error

Discontinued

The TDK-Lambda HWS300-5 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through its lifetime warranty offered by the manufacturer.

Typical applications include factory automation: process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
The TDK-Lambda runs with efficiencies of up to 90% and excellent power to integrate the devices up to 150W convection in 1U chassis.


  • Single output: 5V 60A 300W
  • Chassis mount, enclosed design
  • Lifetime manufacturer warranty
  • High efficiency
  • Wide range AC input
  • UL508 approved
  • RoHS compliant design
  • Connection Screw terminals
  • Dimensions 82(W) x 61(H) x 165(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • Max. temperature +70°C
  • Min. temperature -10°C
  • Number of outputs 1
  • Output current 1: 60A
  • Output voltage 1: 5V
  • PFC Yes
  • Power 300W
  • Temperature range -10°C up to +70°C
  • Type (manufacturer type) HWS300-5
  • Weight 1000g
Number of Outputs 1
Output Voltage Max. 6V
Output Current Max. 60A
Power Rating 300W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 165 x 82 x 61mm
Output Current Min. N/A
Output Voltage Min. 4V
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review