Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda HWS15-A-24 15W Enclosed AC-DC Power Supply 24V 0.63A

TDK-Lambda HWS15-A-24 15W Enclosed AC-DC Power Supply 24V 0.63A

Order Code:  

55-7119

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: HWS-15-24/A  Copy to clipboard EAN-13: 4016138379433
 Report an error

Discontinued

The TDK-Lambda HWS15-A-24 is a Single Output AC-DC Power Supply from the HWS Series. It has a wide input voltage range of 85 to 265V (47-63Hz) and an output of 24V, 0.63A. The power supply has been designed for long operating life in the field and are backed by a limited lifetime warranty. The HWS15 is ideal for equipment that is expected to last for more than 10 years or when the cost to send a service technician is high.

The quality and reliability of TDK-Lambda's HWS Series of power supplies is superb and customers know that they can depend on these supplies for their industrial and medical applications.

Typical applications include Factory automation, Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, Test and measurement automated service, Burn-in and test, automated test, instrumentation, measurement or detection.


  • Lifetime manufacturer warranty
  • High efficiency
  • UL508 approved
  • RoHS compliant design
  • Input voltage 85 to 265V AC
  • Single voltage output: 24V DC
  • Output current: 0.65A, 15W
  • Operating temperature: -10°C to +70°C
  • Weight: 190g
  • Dimensions: 31.5(H) x 82(W) x 80(D)mm
  • Type: HWS Series
  • Manufacturer's part: HWS15-A-24 15W Enclosed AC-DC Power Supply
Number of Outputs 1
Output Voltage Max. 28.8V DC
Output Current Max. 0.63A
Power Rating 15W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Dimensions (L x W x H) 80 x 82 x 31.5mm
Output Current Min. N/A
Output Voltage Min. 19.2V DC
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review