This 24V DC 150W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.VIDEO
Overcurrent and overvoltage protection LED indicator Convection cooling SEMI F47 Compliant UL508 Approved
Number of Outputs
1
Output Voltage Max.
28.8V
Output Current Max.
6.5A
Power Rating
150W
Input Connection
Screw terminals with cover
Output Connectors
Screw terminals with cover
Temperature Range
-10 to +70°C
Dimensions
37 x 82 x 160mm
Output Current Min.
N/A
Output Voltage Min.
19.2V
Supply Voltage Range
85 to 265 / 120 to 370V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.