Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Humidity and Temperature Data Logger DT-172

Order Code:  

90-6508

 
Brand: ATP  MPN: DT-172 
 Report an error

Discontinued

The ATP DT-172 is a Humidity and Temperature Data Logger. It is a compact and easy to use dual channel data logger for efficient monitoring of temperature and humidity values. The ATP Humidity and Temperature Data Logger is ideal for monitoring food, medical product storage, warehousing and distribution, containers, industrial processes, laboratory environments and museums.


The ATP DT-172 is a Humidity and Temperature Data Logger. It is a compact and easy to use dual channel data logger for efficient monitoring of temperature and humidity values. The ATP Humidity and Temperature Data Logger is ideal for monitoring food, medical product storage, warehousing and distribution, containers, industrial processes, laboratory environments and museums.

  • -40°C to +70°C x 0.1°C, 0% to 100%RH x 0.1%
  • Measures °C or °F
  • USB interface for set-up and data transfer to PC or laptop
  • Set-up allows the user to select logging rate, start time and alarm limits
  • User selectable logging intervals: from a minimum of 10 seconds, to a maximum of 24 hours
  • Logs up to 16,382 temperature and 16,382 humidity readings
  • Green LED for logging conformation
  • 2 programmable alarm thresholds (high/low)
  • Red LED if alarm limits exceeded
  • Large 25mm LCD display for time and date
  • Displays current readings, min/max values and logger full indicator
  • Low battery indication
  • Impact-resistant ABS and rubber moulded case, wall holder and padlock
  • Analysis software with graphical display of data
  • Additioanal features: Total readings, zoom facility to individual readings and visual indication of Alarm levels
  • Supplied with wall holder, padlock, software, USB cable and battery
Sensor Type N/A
Measurement Range -40 to +70 / 0 to 100 rH%
No. of Channels 2

Reviews


Be the first to submit a review