Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Digimess HUC63-00 RF Signal Generator SG100

Order Code:  

85-2229

  Copy to clipboard
Brand: Digimess  Copy to clipboard MPN: HUC63-00  Copy to clipboard
 Report an error

Discontinued

The digimess SG100 is a very competitively priced microprocessor controlled RF signal generator. The unit covers the frequency 100kHz to 150MHz ( 450MHz 3rd harmonic ) in 6 ranges. A fine adjust control allows precise frequency selection and the set frequency is displayed by a 4 digit LED readout.

The generator also includes both internal and external AM and FM modulation as well as an audio signal output. The SG100 is supplied with operating manual, BNC lead and mains lead.


  • Covers the frequencies 100kHz to 150MHz in 6 ranges
  • Fine adjustment allows precise frequency selection
  • Frequency is displayed by a 4-digit LED readout
  • Internal and external AM and FM modulation
  • Supplied with full operating manual, BNC lead and mains lead
  • CE approved
Type RF Signal Generator

Questions


*Question functionality currently disabled


29 April 2013 Question by: Rapid Customer | Product code: 85-2229
Q. hi would this unit be suitable for the alignment of say an fm IF stage on a radio?
A. Hi Roy. Thank you for your question. This RF signal generator could be used as one way of tuning specific parts on a radio set up. There are a few ways this can be done but yes it could be used.

Reviews


Be the first to submit a review