Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic Ht030E-S Light Headphones

Order Code:  

60-3912

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: HT030E-S  Copy to clipboard EAN-13: 5025232274611
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock4 due on 17/05/2024

These lightweight headphones have a foldable design that makes them ideal for when travelling. Large foam ear pads and adjustable, ergonomically designed wide headband give a comfortable fit.


  • Wide frequency response
  • Good audio reproduction
  • 1.2m cable
  • 3.5mm plug
  • Colour: silver
Type On ear
Colour Black / silver
Cable Length 1.2m
Frequency Range 16 to 22000Hz
Impedance 24Ω
Connection 3.5mm Jack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review