Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SpeaKa HT 60/80 Tweeter 8 Ohm

Order Code:  

55-3609

 
Brand: Speaka  MPN: HT 60/80  EAN-13: 4016138066807
 Report an error

Discontinued

A polycarbonate dome tweeter with an 11mm voice coil for neutral lively sound.
  • Load carrying capacity RMS/Max 60/80W
  • Frequency range 3000 - 20,000Hz
  • Installation-Ø 52mm

Reviews


Be the first to submit a review