HQ Power PAC104 Professional DMX Cable 10m

MPN
PAC104
Brand
HQ Power
Order Code
35-6120

Discontinued


Professional DMX cable, 3-pole XLR plug connector type A, 3-pole XLR socket connector type B, gold plated, OFC cable, flexible, supplied in length of 10m.
  • Male/female
  • Gold-plated
  • Cable OFC (oxygen-free copper)
  • Connectors 3-pin XLR male to 3-pin XLR female
  • Supplied in lengths of 10m
Connector 1 XLR plug 3-pin
Connector 2 3-Pole XLR socket
Length 10m
Male female
Number of A Connectors 1
Number of B Connectors 1

Trustpilot