Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HQ Sport 118102 Parafoil Kite Alpha 2.5m Powerkite Starter Kit

Order Code:  

51-2334

  Copy to clipboard
Brand: HQ Sport  Copy to clipboard MPN: 118102  Copy to clipboard EAN-13: 4031169175700
  • Country of Origin:
 Report an error

Discontinued

The HQ Sport Alpha has been developed especially to suit newcomers to power kite sport. With a straightforward and robust canopy this hardy parafoil offers loads of fun in a wide range of wind conditions. The Alpha is easy to fly and offers an increasing challenge as wind strength increases.
  • Wingspan 2960mm
  • Perfect kite for young or old
  • Robust finish and materials
  • Dyneema 220/100kp 4 x 20m line set
  • Quad handles

    Reviews


    Be the first to submit a review