Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SoniCrest HPA17F/821 Piezo Sound Generator 5V

Order Code:  

35-0054

 
Brand: SoniCrest  MPN: HPA17F/821 
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.823
100+ £0.542
1000+ £0.477

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
151 in Stock, despatched same dayContact us for additional stock

SoniCrest have produced a sound generator that operates using the piezoelectronic effect. Producing a loud 90dB of sound, this 5V sound generator is suitable for use in alarms, sirens, audio alerts, telephone ringers, industrial/household appliances, control modules, high end toys, medical instruments, etc.


  • Unsealed structure and non-washable
  • With PCB pins for direct board mounting
  • SoniCrest HPA17F type

This piezoelectronic device, as well as others from SoniCrest, are available from Rapid Electronics at a low price and with same day despatch of items from our large warehouse.
Current Consumption 2mA
Diameter 17mm
Frequency 4kHz
Height 6.8mm
Length N/A
Sound Output 90dB
Tone Type Buzzer
Type Piezo sound generator
Voltage Rating 5V

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


08 October 2012 Question by: Rapid Customer | Product code: 35-0054
Q. Does this device produce a continuous tone for a dc input
A. Hi Andrew, thanks for your question. This product requires an oscillator input – it will not work just with DC.

Reviews


Be the first to submit a review