Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Medline Hot Plate Stirrer

Order Code:  

52-0449

 
Brand: Medline  MPN: MS-300  EAN-13: 5060574933529
 Report an error
Qty Unit Price (Ex VAT)
1+ £228.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 9 days

The Medline MS-300 Hot Plate Stirrer offers a large heating area of 180 x 180mm and is ideal for use with flat-bottomed vessels. With safe, controlled heating up to 400°C, the Medline MS300 provides a safer, more accurate heat source than the conventional Bunsen burner arrangement. The speed of the built-in magnetic stirrer of the Medline MS-300 Hot Plate Stirrer can be controlled between 100 and 1500rpm.

The Medline MS300 Hot Plate Stirrer can be yours with Free Post and Packing, or for urgent requirements, please select our Next Day Delivery Service.


  • Heating area 180 x 180mm
  • Temperature up to 400°C
  • Stirrer speed 100 to 1500rpm
  • Operating voltage 220V AC
  • Medline type MS-300
Fuel Electricity
Type Hot plate stirrer

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


15 November 2017 Question by: Rapid Customer | Product code: 52-0449
Q. what is provided as the stirring element, if this is not supplied what does it need to be made of as mild steel could not be used with out products.
A. Hi Ian, thank you for your question. The stirring element must be made of a ferrous metal. The unit works by rotating a magnet in the base. The stirring element is not included.

Reviews


Be the first to submit a review