A subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 1 coil latching type and has through hole terminals.
2kV Dielectric strength
Bifurcated contacts
Class F insulation
Creepage distance 8mm
Contact Configuration
DPDT
Coil Voltage (DC)
12V
Switching Voltage Max (DC)
220V
Switching Voltage Max (AC)
277V
Switching Current Max
2A
Switching Power
90W
Mounting Type
PCB
Operating Temperature
-40 to +85°C
Coil Resistance
1440Ω
Height
9.0mm
Length
15.0mm
Width
7.5mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.