Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Honeywell DC915SCV Wired to Wirefree Convertor Kit (1 Portable, 1 Convertor)

Order Code:  

23-5826

  Copy to clipboard
Brand: Honeywell  Copy to clipboard MPN: DC915SCV  Copy to clipboard EAN-13: 5004100967503
  • Country of Origin: China
 Report an error

Discontinued

This doorbell with wired to wireless convertor from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb kit has been perfectly formed for your home and comes with 8 melodies. Among the many other features is the 5-year battery life and innovative halo light, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With halo light
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • Wireless bell range: 200m
  • Colour: white
  • Manufacturer's part DC915SCV

Includes: 1x wireless portable doorbell, 1x wired to wireless convertor, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Chime
Loudness Level 90dB
Range 400m
Power Battery
Wired/wireless Wireless

Reviews


Be the first to submit a review