The HAMEG HM8134-3 1.2GHz RF-Synthesizer is an exceptionally low-priced
RF-Synthesizer combining high performance with fast and easy operation. It has
excellent basic specifications, including such characteristics as high frequency
stability, fast frequency change response time, spectral purity, and repeatable
signal output levels.
The HAMEG HM8134 provides continuous frequency selectable from as low as 1Hz
up to 1.2GHz, with optional gated mode. This wide range covers the most commonly
needed spectrum of audio, video, and IF frequencies, as well as the RF
frequencies used by receivers and transmitters in a wide variety of
communication systems. The frequency resolution of 1Hz allows convenient
incremental settings in narrow band systems.
The instrument offers amplitude, frequency, phase and gated modulation.
Internally generated sine, square, triangle and ramp signals are available for
internal AM, FM and PM modes over a wide frequency range. External inputs allow
modulation between 10Hz and 50kHz. The FM deviation may be varied up to
±400kHz.
The generator frequency, output level, and modulation parameters are all
clearly displayed on a LCD providing all relevant information at a glance. The
HM8134 was designed with the thought of operational ease and productivity in
mind. Menu driven operation gives clear, up front information at every stage.
Parameters are either set via the rotary dial or by the front panel keypad. A
maximum of ten frequently used instrument settings can be stored in a non
volatile memory. HAMEG Instruments are well known for oscilloscopes and test
equipment for more than 50 years.
- Frequency range 1Hz to 1.2GHz
- Output power -127 to +13dBm
- Frequency resolution 1Hz (accuracy 0.5ppm)
- Input for external time base (10MHz)
- Modulation modes: AM, FM, Pulse, FSK, PSK
- Rapid pulse modulation: typ. 200ns
- Internal modulator (sine wave, square wave, triangle,
sawtooth) 10Hz to 150kHz
- High spectral purity
- 10 Configuration memories including turn-on
configuration
- Standard: TCXO (temperature stability: ±0.5 x 10-6);
Optional: OCXO (temperature stability: ±1 x 10-8)
- Galvanically isolated USB/RS-232 interface, optional
IEEE-488 (GPIB)
Type |
RF synthesizer |
Frequency Range |
1Hz to 1.2GHz |
Accuracy |
4% |