Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM High Tension Power Supply

Order Code:  

52-9245

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 605-007  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Edu Lab high tension power supply is designed specifically for thermionic experiments, such as the Teltron double fine beam tube. It can also be used for experiments requiring a high tension supply such as ionization current etc. It provides two independent outputs of 0-35V and 0-350V, 100mA maximum, with continuously adjustable voltages. Two auxiliary cathode heater outputs are also provided.
  • All outputs are fully isolated from earth
  • Bright 12.5mm green LED display indicating HT output
  • Primary is protected by slow-blow fuse and thermal trips
  • Two auxiliary outputs of 6.3V AC 1A for cathode heaters, protected by resettable fuse
  • Shrouded sockets suitable for standard 4mm plugs or shrouded plugs
  • Suitable for Key Stage 3+ (age 11 and above)

Reviews


Be the first to submit a review