Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX High Strength Shaft 76mm (3") Pk4

Order Code:  

70-6380

 
Brand: VEX  MPN: 276-3522  UPC-12: 807648035223
 Report an error

Discontinued

Larger 6.35mm (¼in.) shafts are tougher, stronger, and ready for even the most stressful robotic applications. These thicker shafts are more resistant to both twisting and bending fatigue, meaning that you should have no fear of designing high-torque gearboxes or high-impact drivetrains.

The shaft is actually designed about 1mm shorter than its respective 8-32 Standoff. This means that, if you use standoffs to hold together two pieces of metal, the high strength shaft can rest on the high strength bearings attached to those two pieces without any cutting required – see Application Example picture.


  • Works with all VEX High Strength Gears
  • Works with the 3.25in. Omni Wheel and 3.25in. Traction Wheel
  • Length 76mm (3in.)
  • Supplied in a pack of 4
Type Shafts

Reviews


Be the first to submit a review