Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Hexacopter RtF Including Camera

Order Code:  

60-8255

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 1235077  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

If good things really do come in small packages then the new ready-to-fly Reely X6 hexacopter is simply the best in its class. With 6 blades rather than 4, this value-for-money machine is more stable in the air than a quadcopter and a lot easier to control. You can choose between two flight modes - beginner, which gives you the chance to find out what the X6 can do, and expert, for you to show what you can do. In expert hands this hexacopter can perform rollovers, flips and other tricks. The X6 is also fitted with a camera which can be operated by remote control, so you can take photos or even videos from a bird's perspective.

Hexacopter:

  • 2.4GHz remote control with 2 modes
  • Integrated camera for video and photo shoots
  • 6 high-efficiency coreless motors
  • Supplied with USB charger and 3.7V 500mAh LiPo flight battery
  • Size (L x W) 130 x 130mm
  • Control functions: pitch, yaw, roll and motor

Camera:

  • Image sensor 0.3 Megapixels
  • Frame rate 60fps
  • Photo solution (JPEG format) 1280 x 960
  • Video resolution (AVI format) 640 x 480
  • Recording medium MicroSD-/MicroSDHC memory card
  • Maximum memory capacity 8GB

Camera best operated in beginner mode. Images can be stored on a Micro SD card (not supplied).

Reviews


Be the first to submit a review