HellermannTyton 115-40300 REZ300-N66-BK-C1 Inside Serrated Cable Tie Black 305mm
Image Representative of Range

HellermannTyton 115-40300 REZ300-N66-BK-C1 Inside Serrated Cable Tie Black 305mm

Standard range
Order Code:

49-7261

Brand: HellermannTyton MPN: 115-40300
Qty Unit Price (Ex VAT)
20+ £0.282
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,724 available to back orderBack-order availability date - 01/02/2025

The HellermannTyton 115-40300 REZ300 is a Cable Tie from the REZ Series. The tie is serrated on the inside and has a unique, patented head design that enables quick and simple release. The tie can be inserted in the normal way and pulled tight or the tail can be twisted into the open part of the head and locked into place. The quick release mechanism can be released by one hand, even when the tie is under tension, by simply pinching the ears of the cable tie.

This releasable and reusable tie is ideal for temporary installations or the addition and/or removal of cables. Suitable for a multitude of uses, such as the packaging industry as a bag closure where access to part of the bag contents may be needed but the bag needs to be re-sealed (example - milk powder in the catering industry).


  • Quick-opening mechanism
  • Bundle diameter: 80mm
  • Quick-opening mechanism
  • Bundle diameter: 50mm
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Minimum holding force: 135N
  • Operating Temperature: -40°C to +105°C
  • Flammability: UL94 V2
  • Supplied singly
  • Dimensions: 305(L) x 4.7(W)mm
  • Supplied in black
  • Type: REZ300
  • Mftrs. Part No. 115-40300
Type Serrated
Colour Black
Size 305 x 4.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot