Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HellermannTyton 639-60000 HOTKIT Anti Kink Sleeve and Grommet Set

Order Code:  

49-7817

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 639-60000  Copy to clipboard EAN-13: 4031026187136
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
2 available to back OrderBack-order availability date - 28/04/2024

The HellermannTyton Grommet Set (HOT Kit) is a practical mix of Anti Kink Sleeves and grommets for construction, repairs and home improvement. With a wide range of sizes and styles, chances are the size you need will be here, and if not, at least something to improvise with. The durable storage case has interior dividers and a printed size guide for easy identification and selection.

Every toolbox, workshop, and garage needs this incredibly handy rubber grommet assortment.

Grommets included in this kit:
15 x HV1208 grommets
15 x HV1203 grommets
15 x HV2210 anti-kink sleeves
20 x HV1201 grommets
20 x HV2213 anti-kink sleeves
15 x HV2101 anti-kink sleeves


  • Material: Polyvinylchloride, flame-retardant (PVC-FR)
  • Operating temperature: -30°C to +60°C
  • Shore Hardness A: 56±5
  • Flammability: UL94 V0
  • Manufacturer's part: HOT Kit
Type Sleeve & grommet set
Panel Hole Diameter Variousmm
Cable Diameter Various
Material PVC-FR
Height Various
Operating Temperature Range -30 to +60°C
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review