Heitronic Power strip (w/o switch) 622369

Heitronic Brand: Heitronic
The Heitronic power strips are versatile and safety-conscious electrical accessories designed to offer multiple outlet solutions with integrated child safety features.
Description Image Product Buy Qty Pricing (Ex VAT) Length Outlets Type Cable length Energy efficiency rating Factory colour Height Light bulb features Operating voltage Plug type Power rating (max.) Width
Heitronic 45058 Power Strip Black/Yellow 4-Way 1.5m Child Safety
Heitronic 45058 Power Strip Black/Yellow 4-Way 1.5m Child Safety
Standard range
Order code: 09-3077
MPN: 45058

6 in stock, despatched in 4 working days
1+ £8.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
325mm 4 Power strip (w/o switch) 1.5m n.rel. Black/yellow 55mm Child safety 230V PG connector 3680W 75mm
Heitronic 45059 Salamandra 6-Way Black/Yellow Power Strip with Child Safety
Heitronic 45059 Salamandra 6-Way Black/Yellow Power Strip with Child Safety
Standard range
Order code: 09-3078
MPN: 45059

24 in stock, despatched in 4 working days
1+ £10.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
475mm 6 Power strip (w/o switch) 1.5m n.rel. Black/yellow 55mm Child safety 230V PG connector 3680W 75mm


Trustpilot