Heitronic LED ceiling light (+ motion detector) 622385

Heitronic Brand: Heitronic
The collection includes Heitronic LED ceiling lights, characterised by their integrated motion detectors and contemporary design.
Description Image Product Buy Qty Pricing (Ex VAT) (Ø) Adjustable on-time (max.) Adjustable on-time (min.) Dim Coverage max. (width) Length PIR detection angle (horizontal) Weight Type Base Bulb type Colour Colour temperature (Kelvin) Energy efficiency rating Factory colour Height IP rating Light bulb included Material Operating voltage
Heitronic 500639 PRONTO LED Ceiling Light 24W with Motion Detector White
Heitronic 500639 PRONTO LED Ceiling Light 24W with Motion Detector White
Standard range
Order code: 09-3102
MPN: 500639

31 in stock, despatched in 4 working days
1+ £43.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
330mm 300s 5s (Ø x H) 330 mm x 49 mm 9m 360° 0.76kg LED ceiling light (+ motion detector) Built-in LED LED (monochrome) Warm white 3000K n.rel. White 49mm IP54 Yes Plastic 230V AC
Heitronic 500641 PRONTO LED Ceiling Light 24W With Motion Detector
Heitronic 500641 PRONTO LED Ceiling Light 24W With Motion Detector
Standard range
Order code: 09-3104
MPN: 500641

9 in stock, despatched in 4 working days
1+ £45.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 330 x 330 x 49 mm 330mm 0.88kg LED ceiling light (+ motion detector) Built-in LED LED (monochrome) Warm white 3000K n.rel. White 49mm IP54 Yes Plastic 230V AC


Trustpilot