Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Headphones HPS5000

Order Code:  

35-4256

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: HPS5000  Copy to clipboard EAN-13: 4033653150095
 Report an error

Discontinued

If you're mixing a recording, monitoring a bass line or just enjoying an MP3,  Behringer's HPS5000 headphones provide incredible performance for a price well within any budget.

The HPS5000 gives you everything you need for comfortable listening. These headphones deliver rich bass and transparent highs to meet the expectations of the most discerning music lover.

The oval-shaped ear cups contain high-resolution cobalt capsules that deliver every nuance of your sound. The Behringer HPS5000 is compatible with everything from your MP3 player to your mixing console.


  • Ultra-wide frequency response
  • High-definition bass and super-transparent highs
  • Ultra-wide dynamic range
  • High-efficiency cobalt capsule
  • Single-sided coiled cord with oxygen-free copper wires
  • Optimised oval-shaped ear cups
  • Ultra-rugged headband construction
Type Over ear open back
Colour Black
Cable Length 1m
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review