Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Headphones HPS3000

Order Code:  

35-4224

 
Brand: Behringer  MPN: HPS3000  EAN-13: 4033653150033
 Report an error

Discontinued

Behringer's HPS3000 headphones provide incredible performance for a price well within any budget.

HPS3000 headphones offer everything you need for comfortable listening. The oval-shaped ear cups contain high-resolution cobalt capsules which deliver every nuance of your sound.

Also included is an adaptor and connector so your HPS3000 will be compatible with everything from your MP3 player to your mixing console.


  • Ultra-wide frequency response
  • High-definition bass and super-transparent highs
  • Ultra-wide dynamic range
  • High-efficiency cobalt capsule ⅛" connector plus ¼" adaptor included
  • Single-sided cord with oxygen-free copper wires
  • Optimised oval-shaped ear cups
  • Ultra-rugged headband construction
Cable Length 2m
Colour Black / white
Frequency Range 20 to 20000Hz
Impedance 64Ω
Type Over ear closed back

Reviews


Be the first to submit a review