Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Headphones HPM1000

Order Code:  

35-4225

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: HPM1000  Copy to clipboard EAN-13: 4033653150019
 Report an error

Discontinued

These HPM1000 stereo headphones have closed, oval shaped ear cups containing high-resolution capsules that deliver hi-fi sound. The single-sided cord helps to avoid tangling and is terminated by a 1/8in TRS connector, with an 1/4in adaptor included. The headphones have a full range frequency response and a high dynamic range, meaning that these headphones are suitable for a wide range of uses - including music having a high dynamic range such as classical.


  • Ultra-wide frequency response
  • High dynamic range
  • High-resolution capsule
  • 1/8in connector plus 1/4in adaptor included
  • Single-sided cord
  • Oval-shaped ear cups
  • Comfortable headband
  • High-quality components and exceptionally rugged construction ensure long life
  • Behringer HPM1000 type
Type Over ear closed back
Colour Black / silver
Cable Length 2m
Frequency Range 20 to 20000Hz
Impedance 32Ω

Reviews


Excellent quality from Behringer stereo headphones

Reviewed by: Chris Potts - 22 May 2012
I have used these headphones for a few months now and find them ideal for testing a number of my audio systems. They are lightweight and so comfortable to wear , even over several hours. The frequency response is excellent, being considerably "flatter" than many similar items and their sound has a pleasant "sparkle". Wonderful item at a very good price (under £9.00, at the time of writing. Incredible!!