Extech HD700 Differential Pressure Manometer (2psi)

Standard range
Order Code:

51-8802

Brand: Extech MPN: HD-700 EAN-13: 4016138508192
Qty Unit Price (Ex VAT)
1+ £175.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/12/2024

The Extech HD700 Differential Pressure Manometer has a ±2 psi range and eleven selectable units of measure. It shows the max, min, avg. recordings and the relative time stamp. The functions included are data hold, auto power off and the zero function. The large LCD display with backlighting, helps the user see in low lit areas. The meter has a heavy-duty, double molded housing and a built in USB port. The HD700 comes complete with one 9V battery, Windows compatible software with hook up USB cable, an AC adaptor, a connection hose, a built in stand and a hard carrying case.


  • ±2psi range, 11 selectable units of measure
  • Max/Min/Avg recording and Relative time stamp
  • Data Hold, Auto power off and Zero function
  • Large LCD display with backlighting
  • Heavy duty, double-moulded housing
  • Built-in USB port
  • Basic accuracy: ±0.3% FS
  • Dimensions: (L x W x H) 210 x 75 x 50mm
  • Measurement range(s): 0 - 13.78kPa / 0 - 0,137m bar
  • Power supply: 9V battery pack
  • Resolution: 0.01kPa/ 0.1mbar
  • Weight: 280g
Measurement Range 2psi
Type Differential pressure manometer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot