Harting 09 15 000 6101 Han Crimp Contact 0.14-2.5mm² 100 pcs Han® Inserts |
|
|
13 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50mm² |
|
Yes |
09 15 000 6101 |
|
Silver-plated |
Contact pin |
Han® E |
1 |
|
+ PE |
|
Harting 09 15 000 6102 Han Crimp Contact 0.14-2.5 mm² 100 pcs |
|
|
14 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1mm² |
|
Yes |
09 15 000 6102 |
|
Silver-plated |
Contact pin |
Han® D |
1 |
|
+ PE |
|
Harting 09 15 000 6103 Han Crimp Contact 0.14-2.5mm² Content: 100 pcs |
|
|
17 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0.50mm² |
|
Yes |
09 15 000 6103 |
|
Silver-plated |
Contact pin |
Han® D |
1 |
|
+ PE |
|
Harting 09 15 000 6104 Han Crimp Contact 0.14-2.5 mm² 100 pcs |
|
|
13 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0.14–0.37mm² |
|
Yes |
09 15 000 6104 |
|
Silver-plated |
Contact pin |
Han® D |
1 |
|
+ PE |
|
Harting 09 15 000 6201 Han Crimp Contact 0.14-2.5 mm² 100 pcs |
|
|
18 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.50mm² |
|
Yes |
09 15 000 6201 |
|
Silver-plated |
Contact socket |
Han® D/R15 |
1 |
|
+ PE |
|
Harting 09 15 000 6202 Crimp Contacts for Han 100 pcs 0.14-2.5 mm² inserts |
|
|
6 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1mm² |
|
Yes |
09 15 000 6202 |
|
Silver-plated |
Contact socket |
Han® D/R15 |
1 |
|
+ PE |
|
Harting 09 15 000 6203 Han® Crimp Contacts 0.14-2.5mm² 100 pcs |
|
|
15 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0.50mm² |
|
Yes |
09 15 000 6203 |
|
Silver-plated |
Contact socket |
Han® D/R15 |
1 |
|
+ PE |
|
Harting 09 15 000 6205 Han Crimp Contact 0.14-2.5mm² 100 pcs |
|
|
10 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0.75mm² |
|
Yes |
09 15 000 6205 |
|
Silver-plated |
Contact socket |
Han® D / R15 |
1 |
|
+ PE |
|
Harting 09 20 003 5422 Cover durable set of 10 pieces |
|
|
3 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
Light grey |
|
09 20 003 5422 |
IP44 |
Zinc diecast |
For housing upper part, 1-transverse-locking |
Han ® 3 A |
|
Han 3A-AK |
|
40 - 125°C |
Harting 09 33 000 6104 HAN Crimp Contacts 0.14–4 mm² 100 pcs |
|
|
1 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.5mm² |
|
|
09 33 000 6104 |
|
Silver-plated |
Contact pin |
Han® E |
|
|
|
|