Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond Ritec RL Series Grey Instrument Enclosures with Standard Lids

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These instrument<STRONG> enclosures </STRONG>from<STRONG> Hammond </STRONG>are moulded in light grey general purpose ABS plastic with light texture.</p>
  • Available in a range of sizes
  • Designed to meet IP54
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • Available with either flanged or standard lids
  • Close fitting lids are secured by screws (supplied)
  • Boxes can be easily drilled
  • Bosses moulded into base and lid allow horizontal mounting of PCBs (screws supplied)
Order codeMftrs Part No.Size (mm)
30-0020RL610580 x 60 x 30
30-3110RL611580 x 60 x 40
31-1502RL6165105 x 65 x 30
31-1504RL6175105 x 65 x 40
30-0021RL6215125 x 80 x 35
30-3114RL6225125 x 80 x 50
30-3118RL6335125 x 100 x 60
30-3122RL6365125 x 100 x 90
30-3126RL6435150 x 100 x 60
30-3130RL6465150 x 100 x 90
30-3134RL6555175 x 125 x 70
30-0022RL6585175 x 125 x 100
30-0023RL6655200 x 150 x 70
30-0024RL6685200 x 150 x 100
*Question functionality currently disabled


21 April 2015 Question by: Rapid Customer
Q. Are these and any/all of your plastics boxes/enclosures UV Stable.
A. Hi Steve. Thank you for your question. This range is available as UV stable.


08 August 2013 Question by: Rapid Customer
Q. hello, I have a pcb with dimensions 155mmx115mmx40mm. will this fit comfortably into the case: 30-3136 with external dimensions of 175mmx125mmx70? thank you
A. Hi Neil. Thank you for your question. The internal dimensions are in the data sheet. Usable internal sizes are 115.74mm x 165.74mm x 58.7mm.


01 March 2013 Question by: Rapid Customer | Product code: 30-3110
Q. I would like to see a technical drawing of this enclosure so that I can correctly design a PCB to fir the moulded bosses. Would you please let me know where/how I may obtain the drawing.
A. Hi Richard. Thank you for your question. This link shows the drawing requested.