Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 431621 Heat Sink Case Black 165 x 105 x 60mm

Order Code:  

30-2252

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 431621  Copy to clipboard GTIN-14: 00623980132143
 Report an error

Discontinued

Aluminium extruded enclosure ideally suited for mounting PCBs. The single piece extrusion features a finned design to assist with cooling and is supplied with aluminium end panels and moulded plastic bezel. T slots in the enclosure provide wide range of mounting options. Supplied anodised in either black or clear finish. Colour Black. Dimensions (mm) 165 x 105 x 60.



Hammond enclosure modification


Type Heat Sink Enclosures
Material Extruded aluminium
Enclosure Length 165mm
Enclosure Width 105mm
Enclosure Height 60mm
Series 1457
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Ventilation
Finish Anodised
Colour Black

Reviews


Be the first to submit a review