Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1555 Series Watertight IP67 ABS Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>A range of watertight ABS enclosures that are suitable for a wide range of applications. The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted. The silicone rubber gasket provides protection against dust and water to <B>IP67</B> making the enclosure ideal for use in harsh environments or outdoors (for outdoor use the Polycarbonate version is recommended).</p>
  • Satin texture finish with smooth recessed area on lid
  • Colour is RAL 7035 Grey
  • PCB standoffs on inside surface of both lid and base
  • Stainless steel lid fixing screws
  • Fitted O ring gasket provides IP67 protection against dust and water
  • Hammond series 1555
Mftrs. pt. no.MaterialLength (mm)Width (mm)Height (mm)IP RatingFlamability RatingOrder Code
1555CF22GYABS1206642IP67UL 94HB30-4338
1555CF42GYABS1206662IP67UL 94HB30-4339
1555FF17GYABS1209137IP67UL 94HB30-4342
1555FF42GYABS1209162IP67UL 94HB30-4343
1555NF17GYABS12012037IP67UL94-HB30-5961
1555NF42GYABS12012062IP67UL94-HB30-5962
1555JF17GYABS1599137IP67UL 94HB30-4346
1555JF42GYABS1599162IP67UL 94HB30-4347
1555HF17GYABS18012037IP67UL94-HB30-5963
1555HF42GYABS18012062IP67UL94-HB30-5964
*Question functionality currently disabled