Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hama HA201 Headphone Amplifier

Order Code:  

60-2709

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 122001  Copy to clipboard EAN-13: 4047443198495
  • Country of Origin:
 Report an error

Discontinued

This headphone amplifier from Hama enables the user to amplify the sound of smartphones, MP3 players, tablets, etc. Designed with an ultra compact size, making it ideal for travelling, while the handy clip attaches to either a belt or clothing.


  • Convenient volume control in 16 steps
  • Battery life up to 8 hours
  • Output power: 2x 35mW
  • Frequency response: 20-20,000Hz
  • Gain up to 80dB
  • Impedance of the headphones: 16-32 Ω
  • Dimensions: 37 x 24 x 49mm (H x L x W)
  • Manufacturer's part 122001

Supplied with: H201 headphone amplifier, audio cable (3.5mm jack to 3.5mm jack), USB charging cable and instruction manual.
Type Amplifier
Colour Black
Cable Length N/A
Frequency Range 20 to 20000kHz
Impedance 32Ω

Questions


*Question functionality currently disabled


14 August 2018 Question by: Rapid Customer | Product code: 60-2709
Q. Does this have a balance control? Thank you.
A. Hi Stephen, thank you for your question. This product does not appear to include a balance control, please see the data sheet.

Reviews


Be the first to submit a review