H20 x 25 Red Binding Sleeves - Pack of 100

H20 x 25 Red Binding Sleeves - Pack of 100

Brand
RVFM
Order Code
03-1650

Discontinued


Expandable Binding Sleeve, 2mm Nominal Diameter, 4mm Maximum Expanded Diameter, 0.75mm Wall Thickness, Red Colour, Neoprene Material, -65°C to +80°C Temperature Range, High Degree of Elasticity, Extruded from a Special Compound of Polychloroprene Rubber which has Good Resistance To: Ozone, Mineral Oil, UV Light, Aromatic Fuels, Ideal for the Binding of Harnesses and Identification of Wires and Cables, Supplied in Pack of 100
Colour Red
Length 20mm
Type Binding Sleeve

Trustpilot