Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS1515G Galvanised Steel Shed Green 1.5 x 1.5 x 1.9m

Order Code:  

89-9848

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS1515G  Copy to clipboard EAN-13: 5051747946156
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Galvanized steel panels easily assembled to form rigid and secure structure, Model No's GSS150815 and GSS150815G have a flat roof and double doors, all others have pent (sloping) roofs and single doors. Doors are secured by cross bolt and eyelet which will accept a padlock (not included) for additional security. All models are supplied with bolt down fixing kits.

Model NoGSS1515G
Colour:Green
Doors:1
Nett Weight:60.5kg
Note:*Minimum Wall Height
Overall Size (W x D x H):1510 x 1510 x 2000*mm

Type Shed
Width 1.5m
Depth 1.5m
Height 1.9m
Material Steel
Doors 1
Lifetime Warranty No

Reviews


Be the first to submit a review