Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS1508G Galvanised Steel Shed Green 1.5 x 0.8 x 1.9m

Order Code:  

89-9849

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS1508G  Copy to clipboard EAN-13: 5051747941007
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Green painted galvanized steel panels, easily assembled to form a rigid and secure structure. Features a pent style roof. Single door fitted with cross bolt and eyelet that accepts padlock (not included) for additional security. Supplied with bolt-down kit for secure fixing.

Model NoGSS1508G
Colour:Green
Doors:1
Nett Weight:35.18Kg
Note:*Minimum Wall Height
Overall Size (W x D x H):1500 x 800 x 1900*mm
Roof Type:Pent

Type Shed
Width 1.5mm
Depth 0.8mm
Height 1.9mm
Material Steel
Doors 1
Lifetime Warranty No

Reviews


Be the first to submit a review