Green Cell GC-INV01DE Inverter 300W 12V-230V USB Port Safety Features |
|
|
Available to back orderBack order, lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
12V |
|
150mm |
INV01DE |
85% |
1 |
600W |
300W |
Modified sine wave |
627g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV02DE Inverter 300W 24V-230V USB Port Safety Features |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
24V |
|
150mm |
INV02DE |
85% |
1 |
600W |
300W |
Modified sine wave |
627g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV03DE Inverter 500W 12V-230V With USB & Safety Features |
|
|
Available to back orderBack order, lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
12V |
|
189mm |
INV03DE |
85% |
1 |
1000W |
500W |
Modified sine wave |
843g |
106mm |
Inverter |
230V |
No |
Green Cell INV04DE Inverter 500W 24V-230V USB Port Safety Certified |
|
|
Available to back orderBack order, lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
24V |
|
189mm |
INV04DE |
85% |
1 |
1000W |
500W |
Modified sine wave |
843g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV05DE Inverter 300W 12V-230V Safety Features USB Port |
|
|
71 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
12V |
|
182mm |
INV05DE |
85% |
1 |
600W |
300W |
Sine wave |
811g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV06 Inverter 150W 12V-230V USB Port Safety Certified |
|
|
18 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
62mm |
12V |
|
138mm |
INV06 |
85% |
1 |
150W |
150W |
Modified sine wave |
587g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV08 Inverter 1000W 12V-230V USB Port Safety Features |
|
|
Available to back orderBack order, lead time 9 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76mm |
12V |
Screw connection |
264mm |
INV08 |
85% |
1 |
2000W |
1000W |
Modified sine wave |
1691g |
135mm |
Inverter |
230V |
No |
Green Cell GC-INV09 Inverter 1000W 12V-230V With USB Port Pure Sine Power |
|
|
1 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76mm |
12V |
Screw connection |
264mm |
INV09 |
85% |
1 |
2000W |
1000W |
Sine wave |
1921g |
135mm |
Inverter |
230V |
No |
Green Cell GC-INV10 Inverter 2000W 12V-230V USB Port and Safety Features |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76mm |
12V |
Screw connection |
315mm |
INV10 |
85% |
2 |
4000W |
2000W |
Modified sine wave |
3772g |
178mm |
Inverter |
230V |
No |
Green Cell GC-INV11 Inverter 2000W 12V-230V USB Port Pure Sine Safe Use |
|
|
Available to back orderBack order, lead time 7 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
93mm |
12V |
Screw connection |
332mm |
INV11 |
85% |
2 |
4000W |
2000W |
Sine wave |
4712g |
209mm |
Inverter |
230V |
No |
Green Cell GC-INV12 Inverter 3000W 12V to 230V with USB Port & Safety Features |
|
|
Available to back orderBack order, lead time 7 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
93mm |
12V |
Screw connection |
370mm |
INV12 |
85% |
2 |
6000W |
3000W |
Modified sine wave |
5126g |
209mm |
Inverter |
230V |
No |
Green Cell GC-INV15 Inverter 3000W 12V-230V USB Port Pure Sine Wave Output |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
93mm |
12V |
Screw connection |
410mm |
INV15 |
85% |
2 |
6000W |
3000W |
Sine wave |
6210g |
209mm |
Inverter |
230V |
No |
Green Cell GC-INV16 Inverter 500W 12V-230V USB Port Pure Sine Wave Safe Use |
|
|
Available to back orderBack order, lead time 8 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
12V |
|
|
INV16 |
90% |
1 |
1000W |
500W |
Sine wave |
|
|
Inverter |
230V |
No |
Green Cell GC-INV17 Inverter 500W 24V-230V Pure Sine USB Port Safe Use |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
24V |
|
220mm |
INV17 |
90% |
1 |
1000W |
500W |
Sine wave |
1090g |
106mm |
Inverter |
230V |
No |
Green Cell GC-INV22 Inverter 1500W 12V-230V with USB and Safety Features |
|
|
Available to back orderBack order, lead time 7 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
77mm |
12V |
Screw connection |
295mm |
INV22 |
85% |
2 |
3000W |
1500W |
Sine wave |
3400g |
178mm |
Inverter |
230V |
No |
Green Cell GC-INV25 Inverter 1500W 12V-230V USB Port Safety Features |
|
|
Available to back orderBack order, lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
76mm |
12V |
Screw connection |
270mm |
INV25 |
85% |
2 |
3000W |
1500W |
Modified sine wave |
2844g |
178mm |
Inverter |
230V |
No |
Green Cell GC-INVGC01 Inverter PRO 300W 230V USB Port & Surge Protection |
|
|
Available to back orderBack order, lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
|
|
180mm |
PRO INVGC01 |
90% |
1 |
600W |
300W |
Modified sine wave |
724g |
100mm |
Inverter |
230V |
No |
Green Cell GC-INVGC03 PRO Inverter 500W 230V USB Port Surge Protection |
|
|
Available to back orderBack order, lead time 9 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
60mm |
|
|
235mm |
PRO INVGC03 |
90% |
1 |
1000W |
500W |
Modified sine wave |
1006g |
100mm |
Inverter |
230V |
No |
Green Cell INVGC05 Inverter PRO 300W 12V-230V with USB and Safety Features |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
12V |
DC terminals |
|
PRO INVGC05 |
|
1 |
600W |
300W |
Sine wave |
|
|
Inverter |
230V |
No |
Green Cell GC-INVGC09 Inverter PRO 1000W USB Port Safety Features |
|
|
Available to back orderBack order, lead time 12 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
12V |
DC terminals |
|
PRO INVGC09 |
|
2 |
2000W |
1000W |
Sine wave |
|
|
Inverter |
230V |
No |