This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
GW Instek GPS-3303 195W Triple Output DC Power Supply 0-30V 0-3A + 5V 3A

GW Instek GPS-3303 195W Triple Output DC Power Supply 0-30V 0-3A + 5V 3A

Order Code:  

54-7360

 
Brand: GW Instek  MPN: GPS-3303  EAN-13: 4016138475586
 Report an error

Discontinued

This GPS-3303 195W triple output DC power supply from GW Instek is a 3-channel, linear DC power supply which provides an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.

Equipped with a host of excellent features, including the overload and reverse polarity protection and output on/off switch, which keeps the power supply's load safe from unexpected conditions.

A high regulation (0.01%+3mV) and low ripple/noise (< 1mVrms, 5Hz~1MHz) are maintained for channel 1 and 2 in constant voltage mode, while an automated cooling fan speed control minimises fan noise according to load conditions, ensuring quiet operation.


  • 3 independent isolated output
  • Four "3 digits" LED displays
  • 0.01% load and line regulation
  • Low ripple and noise
  • Tracking operation and auto series/parallel operation
  • Output on/off switch
  • Output voltage and current setting when output disable
  • Fan speed control circuit to minimize fan noise
  • Over load and reverse polarity protection
  • Optional European jack type terminal
  • Manufacturer's part GPS-3303

User manual, power cord, test lead GTL-104A x2, GTL-105A x1 European test lead, GTL-203A x1, GTL-204A x2, GTL-201A x1.

Reviews


Be the first to submit a review