This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek GPS-3030D Single 30V/3A DC Bench Power Supply

Order Code:  

85-1817

 
Brand: GW Instek  MPN: GPS-3030D 
 Report an error

Discontinued

Professional Linear DC Power Supply, 100/120/220/240Vac Supply Voltage, 90W Power Rating, Single Output, 0 to 30V 1st Output Voltage, 0 to 3A 1st Output Current, Analog Display, 0.01% Load Regulation, 0.5mVrms, Over Load and Reverse Polarity Protection, 5kg Weight, Light and Compact Design, 0.01% High Regulation, Constant Voltage and Constant Current Operation, Series or Parallel Operation, Remote Control for External Programmable, Internal Select for Continuous or Dynamic Load, Overload and Reverse Polarity protection, Optional European Type Jack Terminal


Reviews


Be the first to submit a review