This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GW Instek GPS-1850D Single 18V/5A DC Bench Power Supply

Order Code:  

85-1808

 
Brand: GW Instek  MPN: GPS-1850D 
 Report an error

Discontinued

This light, compact yet rugged bench linear power supply from GW Instek offers excellent specification at an affordable price. The single output unit can be used in constant voltage and constant current modes and has a remote control for external programming. A bright 3½ LED display can be switched to display either voltage or current setting.
  • Series or parallel operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 90W power rating
  • Single output
  • 0 to 18V output voltage
  • 0 to 3A output current
  • 0.01% high regulation


Reviews


Be the first to submit a review