Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPR-3510HD Multiple Output Linear DC Power Supply

Order Code:  

90-6136

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPR-3510HD  Copy to clipboard EAN-13: 4719692500847
 Report an error
Qty Unit Price (Ex VAT)
1+ £629.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/05/2024

The GW Instek GPR-3510HD is a single output 350W linear DC power supply. The output from this is 0V to 35V. To protect loads, the GW Instek GPR-3510HD features a robust protection measure with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing.

The high regulation and low ripple/noise make the GW Instek GPR-3510HD suitable for high-end bench-top applications requiring precision.


  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 3½ Digit 0.5 inch LED display
  • Internal Select for Continuous or Dynamic Load
  • Manufacturers part no. GW Instek GPR-3510HD
Number of Outputs 1
Power Rating 350W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 420 x 225 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 10A
Output Current Min 0A
Output Voltage Max 35V
Output Voltage Min 0V
Programmable? No
Supply Voltage Range (AC) 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review