Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPR-1810HD Multiple Output Linear DC Power Supply

Order Code:  

90-6141

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPR-1810HD  Copy to clipboard EAN-13: 4719692500793
 Report an error
Qty Unit Price (Ex VAT)
1+ £361.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/05/2024

The GW Instek GPR-1810HD is a single output, 180W, linear DC power supply, featuring many functions that can be found other power supplies, but for lower power demands. The GW Instek GPR-1810HD is quite suitable for high-end precision bench top applications.
It is ideal for low load and line regulation for both constant voltage and constant current mode ensure reliable, predictable output.

The GW Instek GPR-1810HD has overload and reverse polarity protection as well as internal selection for dynamic or constant load are standard.


  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 3½ Digit 0.5 inch LED Display
  • Manufacturers part no. GW Instek GPR-1810HD
Number of Outputs 1
Power Rating 180W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 335 x 255 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 10A
Output Current Min 0A
Output Voltage Max 18V
Output Voltage Min 0V
Programmable? No
Supply Voltage Range (AC) 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review