Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPR-11H30D Multiple Output Linear DC Power Supply

Order Code:  

90-6139

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPR-11H30D  Copy to clipboard EAN-13: 4719692500786
 Report an error
Qty Unit Price (Ex VAT)
1+ £629.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

The GW Instek GPR-11H30D is a single output 330W linear DC power supply. The output from this is 0V to 110V. To protect loads, the GW Instek GPR-11H30D features a robust protection measure with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing.

The high regulation and low ripple/noise make the GW Instek GPR-11H30D suitable for high-end bench-top applications requiring precision.


  • 0.01% High regulation
  • Constant voltage and constant current operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • 3½ Digit 0.5 inch LED display
  • Manufacturers part no. GW Instek GPR-11H30D
Number of Outputs 1
Power Rating 330W
Temperature Range 0 to +40°C
Dimensions (L x W x H) 420 x 225 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 110V
Output Voltage Min 0V
Programmable? No
Supply Voltage Range (AC) 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review