Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHCH83B149 ReCyko+ Pro AAA Card of 4

Order Code:  

18-4179

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHCH83B149  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A pack of 4 x AAA rechargeable batteries from GP offering a greener choice than standard, disposable batteries. The nickel metal hydride batteries are excellent for digital cameras, flashlights, children's toys, remote controls and cordless phones, offering high capacity retention. They come pre-charged and are ready to use out of the pack.


  • Nominal voltage: 1.2V
  • Capacity: 800mAh
  • Service life: >1000 cycles (IEC standard)
  • Charge retention: 80% of nominal capacity after cell storage at 20°C for 2 years
  • Manufacturer's part GPRHCH83B149
Battery Size AAA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 800mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Storage Temperature -20 to 30°C
Pack Size 4
Weight (per Battery) 14g
Terminal Type Protruded positive, Flat negative
Diameter 10.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review