Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHC57DB013 ReCyko+ 5700 D Card of 2

Order Code:  

18-4181

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHC57DB013  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A pack of 2 x D rechargeable batteries from GP offering a greener choice than standard, disposable batteries. The nickel metal hydride batteries are excellent for digital cameras, flashlights, children's toys, remote controls and cordless phones, offering high capacity retention. They come pre-charged and are ready to use out of the pack.


  • Nominal voltage: 1.2V
  • Capacity: 5700mAh
  • Service life: >1000 cycles (IEC standard)
  • 80% of nominal capacity after cell storage at 20°C for 2 years
  • Manufacturer's part GPRHC57DB013
Battery Size D
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 5700mAh
Chemistry NiMH
Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Storage Temperature -20 to 30°C
Pack Size 2
Weight (per Battery) 124g
Terminal Type Protruded positive, Flat negative
Diameter 34.2mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review