Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHC102C044 ReCyko+ 1000 AA Card of 4

Order Code:  

18-4185

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHC102C044  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A pack of AA rechargeable batteries from GP offering a greener choice than standard, disposable batteries. The nickel metal hydride batteries are excellent for digital cameras, flashlights, children's toys, remote controls and cordless phones, offering high capacity retention. They come pre-charged and are ready to use out of the pack.


  • Nominal voltage: 1.2V
  • Capacity: 1000mAh
  • Service life: >300 cycles (IEC standard)
  • 80% of nominal capacity after cell storage 20°C for 24 months
  • Manufacturer's part GPRHC102C044
Battery Size AA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 1000mAh
Chemistry NiMH
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Storage Temperature -20 to 35°C
Pack Size 4
Weight (per Battery) 20g
Terminal Type Protruded positive, Flat negative
Diameter 14.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review