Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPPC24UC056 AAA Carbon Zinc Greencell Heavy Duty Value Pack of 12

Order Code:  

18-0194

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPC24UC056  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

These extra heavy duty AAA Greencell batteries from GP are ideal for everyday use at a value-for-money price.


  • Long lasting in clocks and torches
  • Mercury-free
  • 1.5V capacity
  • Size 44.5 x 10.5mm Ø
  • Supplied in packs of 12
  • Manufacturer's part GPPC24UC056
Battery Size AAA
Nominal Voltage 1.5V
Capacity N/A
Chemistry Zinc carbon
Height 44.5mm
Length N/A
Width 10.5mm

Reviews


AAA Batteries

Reviewed by: Andrew Ives - 21 August 2019
I always expect top quality form Rapid never disappointed .

GREAT PRODUCT

Reviewed by: Rod Smith - 30 January 2019
Great product at a brilliant price. Always use Rapid for my batteries and also most of my electrical needs.