Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPPC15KC017 AA Carbon Zinc Greencell Heavy Duty Value Pack of 12

Order Code:  

18-0193

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPC15KC017  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

These extra heavy duty AA Greencell batteries from GP are ideal for everyday use at a value-for-money price.


  • Long lasting in a range of domestic devices
  • Mercury-free
  • 1.5V capacity
  • Size 50.5 x 14.5mm Ø
  • Supplied in packs of 12
  • Manufacturer's part GPPC15KC017
Battery Size AA
Nominal Voltage 1.5V
Capacity N/A
Chemistry Zinc carbon
Height 50.5mm
Length N/A
Width 14.5mm

Reviews


Be the first to submit a review