Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPPBS389F007 Silver Oxide Button Cell 389 (SR1130W) (Card of 5)

Order Code:  

18-1418

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBS389F007  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

This GP silver oxide high drain button cell is supplied in blister pack form with 5 batteries on a card. This battery is a superior replacement for alkaline cells of the same dimensions.


  • SR 54 battery size
  • 1.55V nominal voltage
  • 11.6mm diameter
  • 3.05mm high
  • 1.1g weight
Battery Size SR1130
Nominal Voltage 1.55V
Chemistry Silver oxide
Diameter 11.6mm
Height 3.05mm

Reviews


Be the first to submit a review