Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPPBS377F017 Silver Oxide Button Cell 377 (SR66) (Card of 5)

Order Code:  

18-1416

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBS377F017  Copy to clipboard EAN-13: 4891199111815
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

This GP silver oxide high drain button cell is supplied in blister pack form with 5 batteries on a card. This battery is a superior replacement for alkaline cells of the same dimensions.


  • SR 66 battery size
  • 1.55V nominal voltage
  • 6.8mm diameter
  • 2.6mm high
  • 0.4g weight
Battery Size SR626
Nominal Voltage 1.55V
Chemistry Silver oxide
Diameter 6.8mm
Height 2.6mm

Reviews


Be the first to submit a review