Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES1750 Gnome (Pack of 24) E2X Rocket

Order Code:  

70-0330

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1750  Copy to clipboard UPC-12: 047776017504
  • Country of Origin:
 Report an error

Discontinued

The Estes Gnome may be small, but it's far from ugly. Standing a little over 10 inches tall, this rocket has a super shiny chrome and sapphire blue body and can reach altitudes of well over 800 feet. Recovery is fast and reliable thanks to its orange-coloured streamer for easy tracking. The Gnome is part of the Estes E2X (Easy to Assemble) range and features a chrome wrapped body tube, a bright blue one-piece fin unit, nose cone and upper launch lug ring. The rocket takes about 30 minutes to build and is finished off with an easy to apply self-stick decal. Supplied in packs of 24 rockets.
  • Length 10.25in (26cm), diameter 0.54in. (14mm)
  • Weight 0.5 oz (14.2 g)
  • Plastic fins
  • Self-stick decals
  • Recommended engines: 1/2A3-2T (first flight), 1/2A3-4T, A3-4T, A10-3T
  • Maximum altitude 800ft (244m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1750

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.

Reviews


Be the first to submit a review