Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Glass Funnel with Long Stem, 125mm, Single

Order Code:  

52-0915

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 15.301.0125  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Borosilicate glass laboratory funnels with long stems. The longer, non-tapering stems of these funnels are useful when using funnels with tubing and when mounting them in bungs for use with flasks, bottles and retorts, etc.


  • Daimeter 125mm
  • Sold singly
Type Long stem
Material Glass
Diameter 125mm

Questions


*Question functionality currently disabled


21 December 2016 Question by: Rapid Customer | Product code: 52-0915
Q. Does product 52-0915 have a 125mm diameter of the liquid holding part and the stem is 16mm long from the base of the liquid holding part to the bottom of the stem?
A. Hi Rosie, thank you for your question. This appears to be the case as under the technical details: 52-0915 - Diameter 125mm; Stem Diameter 16mm.

Reviews


Be the first to submit a review